Direct
Direct
Direct
Parametric Equivalent

VY1102M35Y5UQ83LX | |
|---|---|
DigiKey Part Number | VY1102M35Y5UQ83LX-ND |
Manufacturer | |
Manufacturer Product Number | VY1102M35Y5UQ83LX |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M35Y5UQ83LX Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.492" (12.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1102M35Y5UQ63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1102M35Y5UQ63L0-ND | $0.87823 | Direct |
| VY1102M35Y5UQ65L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1102M35Y5UQ65L0-ND | $0.83939 | Direct |
| VY1102M35Y5UQ6KL0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1102M35Y5UQ6KL0-ND | $0.83939 | Direct |
| VY1102M35Y5UQ63LX | Vishay Beyschlag/Draloric/BC Components | 8,680 | VY1102M35Y5UQ63LX-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.87823 | $8,782.30 |


