
VY1102M35Y5UQ63LX | |
|---|---|
DigiKey Part Number | VY1102M35Y5UQ63LX-ND |
Manufacturer | |
Manufacturer Product Number | VY1102M35Y5UQ63LX |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M35Y5UQ63LX Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.492" (12.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.63280 | $81.64 |
| 100 | $1.46010 | $146.01 |
| 500 | $1.16812 | $584.06 |
| 1,000 | $1.07792 | $1,077.92 |
| 3,000 | $0.96657 | $2,899.71 |
| 5,000 | $0.92541 | $4,627.05 |

