ST5TP104 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components Corporation
In Stock: 0
Unit Price: $22.45380
Datasheet

Direct


Nidec Components Corporation
In Stock: 344
Unit Price: $33.53000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $31.04276
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $22.45380
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $20.92018
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $22.45380
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: $33.53000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5TP104

DigiKey Part Number
ST5P104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST5TP104
Description
TRIMMER 100K OHM 0.25W GW SIDE
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
14.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes