
ST-5ETP104 | |
|---|---|
DigiKey Part Number | 563-ST-5ETP104TR-ND - Tape & Reel (TR) 563-ST-5ETP104CT-ND - Cut Tape (CT) 563-ST-5ETP104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETP104 |
Description | TRIMMER 100K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETP104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.53000 | $33.53 |
| 10 | $28.22800 | $282.28 |
| 25 | $26.33240 | $658.31 |
| 50 | $24.97480 | $1,248.74 |
| 100 | $23.68330 | $2,368.33 |
| 250 | $22.07072 | $5,517.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.92018 | $10,460.09 |
| 1,000 | $19.82687 | $19,826.87 |
| 1,500 | $19.21294 | $28,819.41 |
| 2,500 | $18.46572 | $46,164.30 |
| 3,500 | $17.98898 | $62,961.43 |











