SFR25H0003300JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,177
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.79319
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.61128
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,915
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.45397
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26335
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.87457
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: $29.89340
Datasheet
330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003300JA500

DigiKey Part Number
SFR25H0003300JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0003300JA500
Description
RES 330 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0003300JA500Vishay Beyschlag/Draloric/BC Components1,177BC4321CT-ND$1.07000Similar
NFR25H0003300JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0003300JA100TB-ND$1.79319Parametric Equivalent
NFR25H0003300JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0003300JA500TB-ND$0.61128Parametric Equivalent
NFR25H0003300JR500Vishay Beyschlag/Draloric/BC Components4,915PPC330BCT-ND$2.71000Parametric Equivalent
SFR25H0003300JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0003300JA100TB-ND$1.45397Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.25776$1,288.80
Manufacturers Standard Package