SFR25H0003300JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.79319
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.61128
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,915
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.25776
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26335
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.87457
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: $29.89340
Datasheet
Image for SFR25H0003300JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003300JA100

DigiKey Part Number
56-SFR25H0003300JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0003300JA100
Description
SFR25H 5% A1 330R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0003300JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0003300JA100TB-ND$1.79319Parametric Equivalent
NFR25H0003300JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0003300JA500TB-ND$0.61128Parametric Equivalent
NFR25H0003300JR500Vishay Beyschlag/Draloric/BC Components4,915PPC330BCT-ND$2.71000Parametric Equivalent
SFR25H0003300JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0003300JA500-ND$0.25776Parametric Equivalent
SFR25H0003300JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0003300JR500-ND$0.26335Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.45397$1,453.97
Manufacturers Standard Package