
| LTC2215CUP#TRPBF | |
|---|---|
| DigiKey Part Number | 505-LTC2215CUP#TRPBFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LTC2215CUP#TRPBF | 
| Description | IC ADC 16BIT PIPELINED 64QFN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2215CUP#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Bits | 16 | |
| Sampling Rate (Per Second) | 65M | |
| Number of Inputs | 1 | |
| Input Type | Differential | |
| Data Interface | LVDS - Parallel, Parallel | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | Pipelined | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 3.135V ~ 3.465V | |
| Voltage - Supply, Digital | 3.135V ~ 3.465V | |
| Features | PGA | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 64-WFQFN Exposed Pad | |
| Supplier Device Package | 64-QFN (9x9) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $682.25457 | $1,364,509.14 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China