DC854D-I, DC854D-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC854D-J

DigiKey Part Number
DC854D-J-ND
Manufacturer
Manufacturer Product Number
DC854D-J
Description
EVAL BOARD FOR LTC2215
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2215 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
65M
Data Interface
Parallel
Input Range
2.25Vpp
Power (Typ) @ Conditions
964mW @ 65MSPS
Utilized IC / Part
LTC2215
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,057.00000$2,057.00
Manufacturers Standard Package