
S222M29Z5UN6UJ5R | |
---|---|
DigiKey Part Number | 56-S222M29Z5UN6UJ5RCT-ND - Cut Tape (CT) 56-S222M29Z5UN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S222M29Z5UN6UJ5R |
Description | CAP CER 2200PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222M29Z5UN6UJ5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00000 | $50.00 |
100 | $0.88430 | $88.43 |
500 | $0.69006 | $345.03 |
1,000 | $0.63019 | $630.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.59259 | $1,185.18 |
4,000 | $0.55129 | $2,205.16 |
6,000 | $0.53061 | $3,183.66 |
10,000 | $0.50771 | $5,077.10 |
14,000 | $0.49433 | $6,920.62 |
20,000 | $0.48145 | $9,629.00 |
24,000 | $0.47535 | $11,408.40 |
48,000 | $0.45481 | $21,830.88 |
50,000 | $0.45372 | $22,686.00 |