PTCCL09H541DTE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,457
Unit Price: $8.73000
Datasheet
PTCCL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCCL Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL09H541DTE

DigiKey Part Number
56-PTCCL09H541DTETR-ND - Tape & Reel (TR)
56-PTCCL09H541DTECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTCCL09H541DTE
Description
PTC RESET FUSE 30V 540MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 540 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
540 mA
Current - Trip (It)
810 mA
Current - Max
6 A
Resistance - 25°C (Typ)
1.9 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia x 0.157" T (8.50mm x 4.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.83675$8,755.12
Manufacturers Standard Package