PTCCL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCCL Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL09H541DBE

DigiKey Part Number
238166155411-ND
Manufacturer
Manufacturer Product Number
PTCCL09H541DBE
Description
PTC RESET FUSE 30V 540MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 540 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
540 mA
Current - Trip (It)
810 mA
Current - Max
6 A
Resistance - 25°C (Typ)
1.9 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia x 0.157" T (8.50mm x 4.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,457
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.73000$8.73
5$7.70200$38.51
10$7.31800$73.18
25$6.85960$171.49
50$6.54320$327.16
250$5.91296$1,478.24
500$5.67832$2,839.16
1,000$5.46350$5,463.50
5,000$5.03125$25,156.25
Manufacturers Standard Package