NFR2500002208JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.50947
Datasheet

Similar


YAGEO
In Stock: 9,768
Unit Price: $1.55000
Datasheet
2,2 Ohm 5%  Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500002208JA500

DigiKey Part Number
BC4667CT-ND - Cut Tape (CT)
BC4667TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR2500002208JA500
Description
RES 2.2 OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.47109$2,355.45
Manufacturers Standard Package