
FMP100JT-52-2R2 | |
---|---|
DigiKey Part Number | 13-FMP100JT-52-2R2CT-ND - Cut Tape (CT) 13-FMP100JT-52-2R2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-2R2 |
Description | RES 2.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.98500 | $9.85 |
25 | $0.82760 | $20.69 |
50 | $0.72920 | $36.46 |
100 | $0.64540 | $64.54 |
250 | $0.55376 | $138.44 |
500 | $0.49628 | $248.14 |
1,000 | $0.44734 | $447.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36015 | $1,800.75 |
10,000 | $0.33164 | $3,316.40 |
15,000 | $0.31700 | $4,755.00 |
25,000 | $0.30043 | $7,510.75 |
35,000 | $0.29055 | $10,169.25 |
50,000 | $0.28091 | $14,045.50 |
60,000 | $0.27628 | $16,576.80 |
120,000 | $0.26040 | $31,248.00 |
125,000 | $0.25955 | $32,443.75 |