
MRS25000C1501FCT00 | |
|---|---|
DigiKey Part Number | BC4003CT-ND - Cut Tape (CT) BC4003TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1501FCT00 |
Description | RES 1.5K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1501FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1501FC100 | Vishay Beyschlag/Draloric/BC Components | 360 | BC3615CT-ND | $2.88000 | Parametric Equivalent |
| MBB02070C1501FCT00 | Vishay Beyschlag/Draloric/BC Components | 1,606 | BC3616CT-ND | $0.82000 | Parametric Equivalent |
| MBB02070C1501FRP00 | Vishay Beyschlag/Draloric/BC Components | 557 | 56-MBB02070C1501FRP00CT-ND | $0.90000 | Parametric Equivalent |
| MRS25000C1501FC100 | Vishay Beyschlag/Draloric/BC Components | 30 | BC4002CT-ND | $5.84000 | Parametric Equivalent |
| MRS25000C1501FRP00 | Vishay Beyschlag/Draloric/BC Components | 6,290 | PPC1.50KZCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.14300 | $11.43 |
| 25 | $0.96360 | $24.09 |
| 50 | $0.84840 | $42.42 |
| 100 | $0.75230 | $75.23 |
| 250 | $0.64652 | $161.63 |
| 500 | $0.58028 | $290.14 |
| 1,000 | $0.52371 | $523.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42301 | $2,115.05 |
| 10,000 | $0.39008 | $3,900.80 |
| 15,000 | $0.37316 | $5,597.40 |
| 25,000 | $0.35402 | $8,850.50 |
| 35,000 | $0.34262 | $11,991.70 |
| 50,000 | $0.33147 | $16,573.50 |

