1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1501FCT00

DigiKey Part Number
BC3616CT-ND - Cut Tape (CT)
BC3616TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1501FCT00
Description
RES 1.5K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1501FC100Vishay Beyschlag/Draloric/BC Components360BC3615CT-ND$2.88000Parametric Equivalent
MBB02070C1501FRP00Vishay Beyschlag/Draloric/BC Components1,55756-MBB02070C1501FRP00CT-ND$0.90000Parametric Equivalent
MRS25000C1501FC100Vishay Beyschlag/Draloric/BC Components30BC4002CT-ND$5.84000Parametric Equivalent
MRS25000C1501FCT00Vishay Beyschlag/Draloric/BC Components2,165BC4003CT-ND$1.81000Parametric Equivalent
MRS25000C1501FRP00Vishay Beyschlag/Draloric/BC Components6,390PPC1.50KZCT-ND$2.06000Parametric Equivalent
In-Stock: 1,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69100$6.91
25$0.63800$15.95
50$0.60340$30.17
100$0.56970$56.97
250$0.52848$132.12
500$0.50004$250.02
1,000$0.47397$473.97
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42277$2,113.85
10,000$0.40445$4,044.50
15,000$0.39470$5,920.50
25,000$0.38340$9,585.00
35,000$0.37651$13,177.85
50,000$0.36967$18,483.50
Manufacturers Standard Package