
MBB02070C1501FC100 | |
|---|---|
DigiKey Part Number | BC3615CT-ND - Cut Tape (CT) BC3615TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1501FC100 |
Description | RES 1.5K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1501FCT00 | Vishay Beyschlag/Draloric/BC Components | 1,606 | BC3616CT-ND | $0.82000 | Parametric Equivalent |
| MBB02070C1501FRP00 | Vishay Beyschlag/Draloric/BC Components | 1,557 | 56-MBB02070C1501FRP00CT-ND | $0.90000 | Parametric Equivalent |
| MRS25000C1501FC100 | Vishay Beyschlag/Draloric/BC Components | 30 | BC4002CT-ND | $5.84000 | Parametric Equivalent |
| MRS25000C1501FCT00 | Vishay Beyschlag/Draloric/BC Components | 2,165 | BC4003CT-ND | $1.81000 | Parametric Equivalent |
| MRS25000C1501FRP00 | Vishay Beyschlag/Draloric/BC Components | 6,390 | PPC1.50KZCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.40900 | $24.09 |
| 25 | $2.23280 | $55.82 |
| 50 | $2.10960 | $105.48 |
| 100 | $1.99370 | $199.37 |
| 250 | $1.85444 | $463.61 |
| 500 | $1.75972 | $879.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67414 | $1,674.14 |
| 2,000 | $1.59723 | $3,194.46 |
| 3,000 | $1.55617 | $4,668.51 |
| 5,000 | $1.50835 | $7,541.75 |
| 7,000 | $1.47912 | $10,353.84 |
| 10,000 | $1.45003 | $14,500.30 |

