Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383475063JKP2T0 | |
|---|---|
DigiKey Part Number | MKP383475063JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383475063JKP2T0 |
Description | CAP FILM 0.75UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.75 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320754 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1882-ND | $67.16640 | Parametric Equivalent |
| BFC238321754 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321754-ND | $63.32405 | Parametric Equivalent |
| BFC238324754 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324754-ND | $65.86344 | Parametric Equivalent |
| MKP383475063JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383475063JKI2B0-ND | $24.12120 | Parametric Equivalent |
| MKP383475063JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383475063JKM2T0-ND | $24.67930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.67930 | $2,467.93 |




