BFC238320754 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $63.32405
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $65.86344
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $24.12120
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $24.67930
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $24.67930
Datasheet
0.75 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238320754

DigiKey Part Number
BC1882-ND
Manufacturer
Manufacturer Product Number
BFC238320754
Description
CAP FILM 0.75UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.75 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238320754 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.591" W (31.00mm x 15.00mm)
Capacitance
Height - Seated (Max)
0.984" (25.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238321754Vishay Beyschlag/Draloric/BC Components0BFC238321754-ND$63.32405Parametric Equivalent
BFC238324754Vishay Beyschlag/Draloric/BC Components0BFC238324754-ND$65.86344Parametric Equivalent
MKP383475063JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP383475063JKI2B0-ND$24.12120Parametric Equivalent
MKP383475063JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383475063JKM2T0-ND$24.67930Parametric Equivalent
MKP383475063JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383475063JKP2T0-ND$24.67930Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$67.16640$6,716.64
Manufacturers Standard Package