Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383420063JIM2T0 | |
|---|---|
DigiKey Part Number | MKP383420063JIM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383420063JIM2T0 |
Description | CAP FILM 0.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320204 | Vishay Beyschlag/Draloric/BC Components | 192 | BC1857-ND | $48.18000 | Parametric Equivalent |
| BFC238321204 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321204-ND | $25.54070 | Parametric Equivalent |
| BFC238322204 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322204-ND | $28.71769 | Parametric Equivalent |
| BFC238324204 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324204-ND | $25.07180 | Parametric Equivalent |
| MKP383420063JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383420063JI02W0-ND | $10.46231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $10.05530 | $2,011.06 |





