MKP385420085JII2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.62858
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.58355
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.58355
Datasheet
Image for MKP385420085JII2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385420085JII2B0

DigiKey Part Number
MKP385420085JII2B0-ND
Manufacturer
Manufacturer Product Number
MKP385420085JII2B0
Description
CAP FILM 0.2UF 5% 850VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.2 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.709" (18.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
850V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385420085JI02W0Vishay Beyschlag/Draloric/BC Components0MKP385420085JI02W0-ND$10.62858Parametric Equivalent
MKP385420085JIM2T0Vishay Beyschlag/Draloric/BC Components0MKP385420085JIM2T0-ND$10.58355Parametric Equivalent
MKP385420085JIP2T0Vishay Beyschlag/Draloric/BC Components0MKP385420085JIP2T0-ND$10.58355Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$10.33740$2,584.35
Manufacturers Standard Package