MKP383182063JCI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.14351
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.14351
Datasheet
2 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383182063JCI2B0

DigiKey Part Number
MKP383182063JCI2B0-ND
Manufacturer
Manufacturer Product Number
MKP383182063JCI2B0
Description
CAP FILM 820PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.30104$2,301.04
Manufacturers Standard Package