
MKP383182063JCA2B0 | |
---|---|
DigiKey Part Number | MKP383182063JCA2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383182063JCA2B0 |
Description | CAP FILM 820PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.14351 | $4,287.02 |