MBA02040C4309FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26581
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,741
Unit Price: $5.34000
Datasheet
43 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4309FRP00

DigiKey Part Number
5063JD43R00F12AF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C4309FRP00
Description
RES 43 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.37789$1,889.45
Manufacturers Standard Package