43 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4309FC100

DigiKey Part Number
BC4443CT-ND - Cut Tape (CT)
BC4443TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4309FC100
Description
RES 43 OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.44000$34.40
25$2.92320$73.08
50$2.60280$130.14
100$2.32950$232.95
250$2.02876$507.19
500$1.84090$920.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.71470$1,714.70
2,000$1.57619$3,152.38
3,000$1.50502$4,515.06
5,000$1.42451$7,122.55
7,000$1.37652$9,635.64
10,000$1.32964$13,296.40
12,000$1.30716$15,685.92
24,000$1.22999$29,519.76
25,000$1.22582$30,645.50
Manufacturers Standard Package