Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250075123E3 | |
|---|---|
DigiKey Part Number | 56-MAL250075123E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250075123E3 |
Description | CAP ALUM 12000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 30.9 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.008" Dia (76.40mm) |
Voltage - Rated 350 V | Height - Seated (Max) 8.693" (220.80mm) |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250015123E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250015123E3-ND | $1,406.18944 | Parametric Equivalent |
| MAL250035123E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250035123E3-ND | $1,488.19889 | Parametric Equivalent |
| MAL250055123E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250055123E3-ND | $1,406.18944 | Parametric Equivalent |
| MAL250117123E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250117123E3-ND | $1,941.98444 | Parametric Equivalent |
| MAL250137123E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250137123E3-ND | $1,998.84306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $1,488.19889 | $53,575.16 |





