
E37F451CPN123MEM9U | |
|---|---|
DigiKey Part Number | 565-E37F451CPN123MEM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37F451CPN123MEM9U |
Description | CAP ALUM 12000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 31.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 44.697 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 8.661" (220.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,120.10000 | $1,120.10 |
| 18 | $890.94111 | $16,036.94 |
| 54 | $849.61741 | $45,879.34 |

