Parametric Equivalent

E37F401CPN123MEM9U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN123MEM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN123MEM9U |
Description | CAP ALUM 12000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 34 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 47.94 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 8.661" (220.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F451CPN123MEM9U | Chemi-Con | 0 | 565-E37F451CPN123MEM9U-ND | $1,120.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $849.77000 | $849.77 |
| 18 | $664.88167 | $11,967.87 |
| 54 | $624.60407 | $33,728.62 |
| 108 | $619.55398 | $66,911.83 |

