MAL225066222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.21388
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 708
Unit Price: $33.05000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $13.95704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $15.07165
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.63756
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225066222E3

DigiKey Part Number
56-MAL225066222E3-ND
Manufacturer
Manufacturer Product Number
MAL225066222E3
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.398 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
1.84 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215036222E3Vishay Beyschlag/Draloric/BC Components0MAL215036222E3-ND$14.21388Parametric Equivalent
MAL215056222E3Vishay Beyschlag/Draloric/BC Components708MAL215056222E3-ND$33.05000Parametric Equivalent
MAL215066222E3Vishay Beyschlag/Draloric/BC Components0MAL215066222E3-ND$13.95704Parametric Equivalent
MAL225036222E3Vishay Beyschlag/Draloric/BC Components056-MAL225036222E3-ND$15.07165Parametric Equivalent
MAL225056222E3Vishay Beyschlag/Draloric/BC Components056-MAL225056222E3-ND$14.63756Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
750$14.81580$11,111.85