Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215066222E3 | |
|---|---|
DigiKey Part Number | MAL215066222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215066222E3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.398 A @ 100 Hz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215036222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036222E3-ND | $14.21388 | Parametric Equivalent |
| MAL215056222E3 | Vishay Beyschlag/Draloric/BC Components | 708 | MAL215056222E3-ND | $33.05000 | Parametric Equivalent |
| MAL225036222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225036222E3-ND | $15.07165 | Parametric Equivalent |
| MAL225056222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225056222E3-ND | $14.63756 | Parametric Equivalent |
| MAL225066222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225066222E3-ND | $14.81580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $13.95704 | $10,467.78 |




