
MAL215056222E3 | |
|---|---|
DigiKey Part Number | MAL215056222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215056222E3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.398 A @ 100 Hz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.05000 | $33.05 |
| 10 | $22.42800 | $224.28 |
| 50 | $18.02640 | $901.32 |
| 250 | $15.15848 | $3,789.62 |
| 500 | $14.25576 | $7,127.88 |
| 1,000 | $13.50612 | $13,506.12 |
| 2,500 | $12.70689 | $31,767.22 |
| 5,000 | $12.24675 | $61,233.75 |

