MAL214869221E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.65096
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.28639
Datasheet

Upgrade


Rubycon
In Stock: 4,885
Unit Price: $10.76000
Datasheet

Upgrade


Rubycon
In Stock: 4,399
Unit Price: $11.82000
Datasheet

Upgrade


Rubycon
In Stock: 126,372
Unit Price: $11.41000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,521
Unit Price: $11.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,735
Unit Price: $9.20000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,322
Unit Price: $11.33000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $11.41000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214869221E3

DigiKey Part Number
MAL214869221E3-ND
Manufacturer
Manufacturer Product Number
MAL214869221E3
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 100 Hz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$9.42590$9,425.90