EKYB101ELL221MK25S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB101ELL221MK25S

DigiKey Part Number
565-EKYB101ELL221MK25S-ND
Manufacturer
Manufacturer Product Number
EKYB101ELL221MK25S
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB101ELL221MK25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 100 kHz
Impedance
39 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.33000$11.33
10$7.30000$73.00
50$5.61460$280.73
100$5.08100$508.10
500$4.16150$2,080.75
1,000$3.87198$3,871.98
3,000$3.50996$10,529.88
5,000$3.37469$16,873.45
Manufacturers Standard Package