KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-101ELL221MK25S

DigiKey Part Number
565-EKY-101ELL221MK25S-ND
Manufacturer
Manufacturer Product Number
EKY-101ELL221MK25S
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
625 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Impedance
47 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,521
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.00000$11.00
10$7.08600$70.86
50$5.44380$272.19
100$4.92410$492.41
500$4.02798$2,013.99
1,000$3.74578$3,745.78
3,000$3.39287$10,178.61
5,000$3.26098$16,304.90
Manufacturers Standard Package