Similar
Similar
Similar
Similar
Similar

MAL214231101E3 | |
|---|---|
DigiKey Part Number | MAL214231101E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214231101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 253.8 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214251101E3 | Vishay Beyschlag/Draloric/BC Components | 8,767 | 56-MAL214251101E3-ND | $4.60000 | Similar |
| MAL214271101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214271101E3-ND | $1.14767 | Similar |
| EKZE500ELL101MHB5D | Chemi-Con | 0 | 565-1705-ND | $0.00000 | Similar |
| UHD1H101MPD | Nichicon | 2,550 | 493-14468-ND | $4.85000 | Similar |
| UHE1H101MPD | Nichicon | 9,194 | 493-1605-ND | $4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.17296 | $5,864.80 |





