
MAL214251101E3 | |
---|---|
DigiKey Part Number | 56-MAL214251101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214251101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 253.8 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $2.76100 | $27.61 |
50 | $2.04560 | $102.28 |
100 | $1.81920 | $181.92 |
500 | $1.42794 | $713.97 |
1,000 | $1.30451 | $1,304.51 |
2,500 | $1.17258 | $2,931.45 |
5,000 | $1.09215 | $5,460.75 |