Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210277682E3 | |
|---|---|
DigiKey Part Number | MAL210277682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210277682E3 |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.8 A @ 100 Hz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210217682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210217682E3-ND | $1,804.20806 | Parametric Equivalent |
| MAL210237682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237682E3-ND | $1,823.88944 | Parametric Equivalent |
| MAL210257682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257682E3-ND | $1,804.20806 | Parametric Equivalent |
| A331TW682M500A | WEC | 41 | 2266-A331TW682M500A-ND | $1,248.81000 | Parametric Equivalent |
| ALS30A682NT450 | KEMET | 1 | 399-5639-ND | $1,150.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $1,823.88944 | $65,660.02 |





