Image for E37X501CPN682MEM9U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37X501CPN682MEM9U

DigiKey Part Number
565-E37X501CPN682MEM9U-ND
Manufacturer
Manufacturer Product Number
E37X501CPN682MEM9U
Description
CAP ALUM 6800UF 20% 500V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 120Hz 15000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Ripple Current @ Low Frequency
22.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
31.725 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
8.661" (220.00mm)
Voltage - Rated
500 V
Mounting Type
ESR (Equivalent Series Resistance)
16mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
15000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,039.61000$1,039.61
18$823.32389$14,819.83
54$780.40148$42,141.68