MAL210237682E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,804.20806
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,804.20806
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,823.88944
Datasheet

Parametric Equivalent


WEC
In Stock: 41
Unit Price: $1,248.81000

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: $1,150.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 42
Unit Price: $1,248.81000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $1,039.61000
6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210237682E3

DigiKey Part Number
MAL210237682E3-ND
Manufacturer
Manufacturer Product Number
MAL210237682E3
Description
CAP ALUM 6800UF 20% 450V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
19.8 A @ 100 Hz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
8.886" (225.70mm)
ESR (Equivalent Series Resistance)
25mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210217682E3Vishay Beyschlag/Draloric/BC Components0MAL210217682E3-ND$1,804.20806Parametric Equivalent
MAL210257682E3Vishay Beyschlag/Draloric/BC Components0MAL210257682E3-ND$1,804.20806Parametric Equivalent
MAL210277682E3Vishay Beyschlag/Draloric/BC Components0MAL210277682E3-ND$1,823.88944Parametric Equivalent
A331TW682M500AWEC412266-A331TW682M500A-ND$1,248.81000Parametric Equivalent
ALS30A682NT450KEMET1399-5639-ND$1,150.93000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
36$1,823.88944$65,660.02