Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL209327391E3 | |
|---|---|
DigiKey Part Number | MAL209327391E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209327391E3 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 430mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ391M450A032 | Cornell Dubilier Knowles | 3,310 | 338-3506-ND | $93.31000 | Parametric Equivalent |
| 450USG390MEFCSN35X35 | Rubycon | 0 | 1189-3931-ND | $62.82790 | Parametric Equivalent |
| ESMQ451VSN391MA35S | Chemi-Con | 1,437 | 565-3739-ND | $129.90000 | Parametric Equivalent |
| GM2W391MND3535 | Chinsan (Elite) | 0 | 4191-GM2W391MND3535-ND | $39.03844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $67.51742 | $40,510.45 |





