Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GM2W391MND3535 | |
|---|---|
DigiKey Part Number | 4191-GM2W391MND3535-ND |
Manufacturer | |
Manufacturer Product Number | GM2W391MND3535 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ391M450A032 | Cornell Dubilier Knowles | 3,310 | 338-3506-ND | $93.31000 | Parametric Equivalent |
| 450USG390MEFCSN35X35 | Rubycon | 0 | 1189-3931-ND | $62.82790 | Parametric Equivalent |
| ESMQ451VSN391MA35S | Chemi-Con | 1,437 | 565-3739-ND | $129.90000 | Parametric Equivalent |
| MAL209327391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL209327391E3-ND | $67.51742 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $39.03844 | $3,513.46 |





