450USG390MEFCSN35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 58
Unit Price: $92.74000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $52.81660
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $103.02000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $92.08250
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $96.39504
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $96.39504
Datasheet

Direct


TDK
In Stock: 226
Unit Price: $105.40000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $57.68033
Datasheet

Direct


Chemi-Con
In Stock: 397
Unit Price: $78.76000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $81.80000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $93.38904
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $66.56263
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USG390MEFCSN35X35

DigiKey Part Number
1189-3931-ND
Manufacturer
Manufacturer Product Number
450USG390MEFCSN35X35
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USG390MEFCSN35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.32 A @ 120 Hz
Ripple Current @ High Frequency
3.248 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$62.82790$6,282.79
Manufacturers Standard Package