Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830247061D | |
|---|---|
DigiKey Part Number | KP1830247061D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KP1830247061D |
Description | CAP FILM 4700PF 1% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830247061 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830247061-ND | $10.05897 | Parametric Equivalent |
| KP1830247061G | Vishay Beyschlag/Draloric/BC Components | 2 | 56-KP1830247061GCT-ND | $23.43000 | Parametric Equivalent |
| KP1830247061W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830247061W-ND | $9.93624 | Parametric Equivalent |
| PFR5472F63J11L16.5TR18 | KEMET | 0 | 399-PFR5472F63J11L16.5TR18TR-ND | $4.77300 | Parametric Equivalent |
| PFR5472F63J11L4BULK | KEMET | 2,232 | 399-PFR5472F63J11L4BULK-ND | $12.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.12387 | $10,123.87 |




