
KP1830247061G | |
|---|---|
DigiKey Part Number | 56-KP1830247061GCT-ND - Cut Tape (CT) 56-KP1830247061GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KP1830247061G |
Description | CAP FILM 4700PF 1% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5472F63J11L4BULK | KEMET | 2,232 | 399-PFR5472F63J11L4BULK-ND | $12.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 10 | $16.21300 | $162.13 |
| 50 | $13.34680 | $667.34 |
| 100 | $12.45890 | $1,245.89 |
| 500 | $10.95926 | $5,479.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.39288 | $10,392.88 |
| 2,000 | $10.01416 | $20,028.32 |
| 3,000 | $9.82442 | $29,473.26 |
| 5,000 | $9.61402 | $48,070.10 |
| 7,000 | $9.49098 | $66,436.86 |

