
PFR5472F63J11L4BULK | |
|---|---|
DigiKey Part Number | 399-PFR5472F63J11L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5472F63J11L4BULK |
Description | CAP FILM 4700PF 1% 63VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5472F63J11L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±1% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.55900 | $85.59 |
| 50 | $6.82540 | $341.27 |
| 100 | $6.29030 | $629.03 |
| 500 | $5.38558 | $2,692.79 |
| 1,000 | $5.10563 | $5,105.63 |
| 3,000 | $4.75973 | $14,279.19 |
| 5,000 | $4.63176 | $23,158.80 |

