K684K20X7RF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.29428
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.18477
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,631
Unit Price: $17.51000
Datasheet

Similar


KEMET
In Stock: 3,231
Unit Price: $4.85000
Datasheet

Similar


KEMET
In Stock: 75
Unit Price: $26.39000
Datasheet

Similar


TDK
In Stock: 850
Unit Price: $5.67000
Datasheet

Similar


TDK
In Stock: 500
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 210
Unit Price: $3.45000
Datasheet

Similar


TDK
In Stock: 444
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.09708
Datasheet

Similar


Murata Electronics
In Stock: 60
Unit Price: $6.66000
Datasheet

Similar


Murata Electronics
In Stock: 4,040
Unit Price: $6.49000
Datasheet

Similar


Murata Electronics
In Stock: 477
Unit Price: $6.99000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $5.84000
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K684K20X7RF5TH5

DigiKey Part Number
K684K20X7RF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K684K20X7RF5TH5
Description
CAP CER 0.68UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K684K20X7RF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K684K20X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K684K20X7RF5TL2-ND$6.29428Similar
K684K20X7RF53H5Vishay Beyschlag/Draloric/BC Components0K684K20X7RF53H5-ND$6.18477Parametric Equivalent
K684K20X7RF5UH5Vishay Beyschlag/Draloric/BC Components8,631BC2692CT-ND$17.51000Parametric Equivalent
C315C684K5R5TAKEMET3,231399-9749-ND$4.85000Similar
C330C684K5R5TAKEMET75399-4423-ND$26.39000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$6.29428$75,531.36