Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K684K20X7RF5TL2 | |
|---|---|
DigiKey Part Number | K684K20X7RF5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K684K20X7RF5TL2 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K684K20X7RF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K684K20X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K684K20X7RF5TH5-ND | $6.29428 | Similar |
| K684K20X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K684K20X7RF53L2-ND | $6.18477 | Parametric Equivalent |
| K684K20X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K684K20X7RF5UL2-ND | $6.18477 | Parametric Equivalent |
| C315C684K5R5TA | KEMET | 3,231 | 399-9749-ND | $4.85000 | Similar |
| C330C684K5R5TA | KEMET | 75 | 399-4423-ND | $26.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $6.29428 | $75,531.36 |










