Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K680J10C0GF5UH5 | |
|---|---|
DigiKey Part Number  | K680J10C0GF5UH5-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | K680J10C0GF5UH5  | 
Description  | CAP CER 68PF 50V C0G/NP0 RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K680J10C0GF5UH5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.142" L x 0.091" W (3.60mm x 2.30mm)  | |
Height - Seated (Max)  | 0.244" (6.20mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.27679 | $5,535.80 | 







