RDE5C1H680J0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 975
Unit Price: $4.36000
Datasheet

Upgrade


Murata Electronics
In Stock: 449
Unit Price: $4.36000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $4.52000
Datasheet

Similar


Murata Electronics
In Stock: 1,799
Unit Price: $4.44000
Datasheet

Direct


TDK
In Stock: 796
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39459
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.10995
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.13625
Datasheet

Upgrade


KEMET
In Stock: 742
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 963
Unit Price: $3.62000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35949
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35949
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58131
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H680J0S1H03A

DigiKey Part Number
490-9039-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H680J0S1H03A
Description
CAP CER 68PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H680J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.24794$2,495.88
Manufacturers Standard Package