Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

K560J10C0GF5UH5 | |
|---|---|
DigiKey Part Number | K560J10C0GF5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K560J10C0GF5UH5 |
Description | CAP CER 56PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K560J10C0GF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K560J15C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GF5UH5-ND | $0.39459 | Direct |
| K560J10C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J10C0GH5UH5-ND | $0.38556 | Upgrade |
| K560J15C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GH5UH5-ND | $0.58131 | Upgrade |
| K560J15C0GK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GK5UH5-ND | $1.18672 | Upgrade |
| K560J15C0GL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GL5UH5-ND | $0.58131 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.32398 | $6,479.60 |






