
RDE5C1H560J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8700-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H560J0K1H03B |
Description | CAP CER 56PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H560J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.65600 | $26.56 |
| 50 | $1.99620 | $99.81 |
| 100 | $1.79150 | $179.15 |
| 500 | $1.44798 | $723.99 |
| 1,000 | $1.34183 | $1,341.83 |
| 2,500 | $1.22980 | $3,074.50 |
| 5,000 | $1.16234 | $5,811.70 |

